
8-bit CMOS microcontroller featuring an M8C core, operating at up to 24MHz with a maximum frequency of 49.2MHz. This peripheral IC offers 16KB of FLASH memory and 1KB of RAM, supporting I2C, SPI, IrDA, UART, and USART interfaces. It includes 24 programmable I/Os, an internal oscillator, and peripherals such as POR, PWM, WDT, LVD, and I2C. Packaged in a 28-pin SSOP with gold contact plating, it operates from 3V to 5.25V and is RoHS compliant, suitable for temperatures from -40°C to 85°C.
Sign in to ask questions about the Cypress CY8C28433-24PVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C28433-24PVXI technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.65mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 49.2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C28xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C28433-24PVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
