
CMOS microcontroller with an 8-bit M8C core, operating at up to 24MHz. Features 16KB FLASH memory, 1KB RAM, and 24 programmable I/Os. Supports I2C, SPI, IrDA, UART, and USART interfaces. Includes integrated peripherals such as POR, PWM, WDT, LVD, and I2C. Packaged in a 28-pin SSOP with gold contact plating, this lead-free, RoHS-compliant component operates from 3V to 5.25V and has a temperature range of -40°C to 85°C.
Cypress CY8C28433-24PVXIT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C28xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C28433-24PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
