
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
Cypress CY8C29000-24AXI technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29000-24AXI to view detailed technical specifications.
No datasheet is available for this part.
