
CMOS microcontroller featuring an 8-bit M8C core architecture operating at up to 24MHz. This peripheral IC offers 32KB FLASH memory, 2KB RAM, and 24 general-purpose I/Os. Integrated peripherals include POR, PWM, WDT, I2C, SPI, UART, USART, and USB interfaces, alongside 12 ADC channels and one timer/counter. Packaged in an 8.1mm x 10.4mm x 1.85mm SSOP with tin, gold, or matte contact plating, it operates from 3V to 5.25V within a -40°C to 85°C temperature range.
Sign in to ask questions about the Cypress CY8C29466-24PVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C29466-24PVXI technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART, GPIO, USB |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 12 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 235 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Weight | 0.080001oz |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29466-24PVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
