
CMOS microcontroller featuring an 8-bit M8C core, operating at 24MHz with 32KB FLASH and 2KB RAM. Offers 24 I/Os and supports I2C, SPI, UART, USART, and USB interfaces. Includes a watchdog timer, POR, and PWM peripherals. Packaged in an SSOP-28, this lead-free component operates from 3V to 5.25V, with an access time of 24µs, and a temperature range of -40°C to 85°C.
Cypress CY8C29466-24PVXIT technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29466-24PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
