
Multifunction Peripheral IC, CMOS technology, featuring an 8-bit M8C core architecture operating at up to 24MHz. This through-hole component offers 32KB FLASH memory, 2KB RAM, and 12 ADC channels. Interfaces include I2C, SPI, UART, USART, GPIO, and USB, with 24 I/Os and 2 timers/counters. Packaged in a 28-pin DIP (R-PDIP-T28) with tin/gold matte contact plating, it operates from 3V to 5.25V within an industrial temperature range of -40°C to 85°C.
Cypress CY8C29466-24PXI technical specifications.
| Access Time | 24us |
| Package/Case | DIP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 3.55mm |
| Interface | I2C, SPI, UART, USART, GPIO, USB |
| JESD-30 Code | R-PDIP-T28 |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 12 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 150 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Watchdog Timer | Yes |
| Weight | 0.147798oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29466-24PXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
