
CMOS Multifunction Peripheral, 8-bit data bus, 24MHz frequency, 32KB FLASH memory, 2KB RAM. Features I2C, SPI, UART, USART, and USB interfaces. Operates from 3V to 5.25V, with an access time of 24µs. Includes 24 I/Os, one timer/counter, POR, PWM, and WDT peripherals. Packaged in a 28-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Cypress CY8C29466-24SXIT technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29466-24SXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
