
8-bit CMOS microcontroller featuring an M8C core, operating at up to 24MHz. Offers 32KB FLASH memory, 2KB RAM, and 44 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, USB, POR, PWM, and a watchdog timer. Packaged in a QFN EP with gold contact plating, this lead-free component operates from 3V to 5.25V and across a -40°C to 85°C temperature range.
Cypress CY8C29666-24LTXIT technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART, USB |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29666-24LTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.