
8-bit microcontroller with 32KB FLASH memory and 2KB RAM, operating at up to 24MHz. Features 44 I/Os, including 39 programmable, and supports I2C, SPI, and UART/USART interfaces. Housed in a 48-pin SSOP package with gold contact plating, this CMOS device offers internal oscillator, POR, PWM, and WDT peripherals. Operates from 3V to 5.25V supply, with a temperature range of -40°C to 85°C, and is lead-free and RoHS compliant.
Cypress CY8C29666-24PVXA technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 44 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29666-24PVXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
