
CMOS Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating at up to 24MHz. This device offers 32KB FLASH memory, 2KB RAM, and 12 ADC channels. Interfaces include I2C, SPI, UART, USART, GPIO, and USB, with 44 I/Os available. Packaged in a 48-pin SSOP (PDSO-48) with Tin, Gold, Matte contact plating, it operates from 3V to 5.25V within an industrial temperature range of -40°C to 85°C.
Cypress CY8C29666-24PVXI technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 2.8mm |
| Interface | I2C, SPI, UART, USART, GPIO, USB |
| JESD-30 Code | R-PDSO-G48 |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of ADC Channels | 12 |
| Number of I/Os | 44 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 30 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Watchdog Timer | Yes |
| Weight | 0.021175oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29666-24PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
