
8-bit CMOS microcontroller featuring an M8C core, operating at 24MHz with 32KB FLASH and 2KB RAM. Offers 44 I/Os, internal oscillator, and multiple interfaces including I2C, SPI, UART, USART, and USB. Includes peripherals like POR, PWM, WDT, and I2C, with a single timer/counter. Packaged in an SSOP-48 surface mount configuration, this lead-free and RoHS compliant component operates from 3V to 5.25V.
Cypress CY8C29666-24PVXIT technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29666-24PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.