
Multifunction Peripheral IC, CMOS technology, featuring an 8-bit M8C core architecture operating at up to 24MHz. This integrated circuit offers 32KB of FLASH memory, 2KB of RAM, and 64 I/Os. Integrated peripherals include I2C, SPI, UART, USART, GPIO, USB interfaces, 12 ADC channels, and 16 PWM channels. Packaged in a 100-pin TQFP (Thin Quad Flat Package) with Tin, Gold, Matte contact plating, it supports surface mount termination and operates within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY8C29866-24AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C29866-24AXI technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 24MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, UART, USART, GPIO, USB |
| JESD-30 Code | S-PQFP-G100 |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of ADC Channels | 12 |
| Number of I/Os | 64 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 450 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C29xxx |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C29866-24AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
