Cypress CY8C322-30LMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 22 |
| Number of Inputs | 22 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress CY8C322-30LMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.