The CY8C3244AXA-159 is a 16KB FLASH 8051 core microcontroller from Cypress. It features a core architecture of 8051 and is available in a LQFP package. The device supports multiple interfaces including I2C, SPI, USB, UART, USART, and EBI/EMI. It operates over a temperature range of -40°C to 85°C and has 62 I/Os. Additionally, it includes various peripherals such as power-on reset, pulse width modulation, watch dog timer, direct memory access, LCD, and capacitive sensing.
Cypress CY8C3244AXA-159 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Series | PSOC® 3 CY8C32xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3244AXA-159 to view detailed technical specifications.
No datasheet is available for this part.