8-bit CISC microcontroller featuring an 8051 core architecture and 16KB of FLASH memory. Operates at up to 50MHz with 62 GPIO and 70 programmable I/O pins. Supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Includes 4 timers/counters, POR, PWM, WDT, DMA, and CapSense peripherals. Available in a 100-pin TQFP package with gold contact plating, operating from 1.7V to 5.5V.
Cypress CY8C3244AXI-153T technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C32xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3244AXI-153T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.