8-bit microcontroller with 32KB FLASH memory and 8KB RAM, featuring an 8051 core architecture. Operates at a maximum frequency of 50MHz with 62 I/O pins and 70 programmable I/O. Supports I2C, SPI, USB, UART, USART, and EBI/EMI interfaces. Includes POR, PWM, WDT, DMA, and CapSense peripherals, with 4 timers/counters and an internal oscillator. Packaged in a TQFP with gold contact plating, suitable for surface mounting, and RoHS compliant.
Cypress CY8C3245AXA-158 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C32xx |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
No datasheet is available for this part.