
The CY8C3245AXA-166 is a 32KB FLASH microcontroller based on the 8051 core. It features an 8-bit data bus and 62 I/Os, allowing for a wide range of applications. This microcontroller operates at a maximum frequency of 50MHz and can withstand temperatures between -40°C and 85°C. It is available in a TQFP package and meets RoHS compliance standards. The device includes various peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer, as well as capacitive sensing capabilities. Additionally, it supports multiple interfaces including I2C, SPI, USB, UART, USART, and EBI/EMI.
Cypress CY8C3245AXA-166 technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C32xx |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3245AXA-166 to view detailed technical specifications.
No datasheet is available for this part.
