8-bit microcontroller featuring an 8051 core architecture operating at up to 50MHz. This multifunction peripheral offers 64KB FLASH memory, 8KB RAM, and 25 GPIO pins, with 29 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI interfaces, 4 timers/counters, POR, PWM, WDT, DMA, LCD, and CapSense. Operates from 1.7V to 5.5V supply voltage with a temperature range of -40°C to 85°C. Packaged in an SSOP-48 with gold contact plating, this lead-free and RoHS compliant component is ideal for embedded applications.
Cypress CY8C3246PVI-122T technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C32xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3246PVI-122T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.