
8-bit microcontroller featuring an 8051 core architecture, operating at up to 50MHz. This CMOS peripheral IC offers 62 GPIO pins and supports I2C, SPI, UART, USART, EBI/EMI, and USB interfaces. It includes 16KB of FLASH memory, 8KB of RAM, and 4 timers/counters, along with integrated peripherals like POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in a 100-pin TQFP, this lead-free, RoHS-compliant component operates within a voltage range of 1.7V to 5.5V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY8C3444AXI-116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3444AXI-116 technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, USB |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3444AXI-116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
