Cypress CY8C3444LTI-109 technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3444LTI-109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
