
8-bit microcontroller with 50MHz frequency, featuring 32KB FLASH memory and 4KB RAM. Offers 25 GPIO and 29 programmable I/Os, supporting I2C, SPI, UART, USART, EBI/EMI, and USB interfaces. Includes 4 timers/counters, POR, PWM, WDT, DMA, LCD, CapSense, and I2C peripherals. Operates from 1.7V to 5.5V, with an operating temperature range of -40°C to 85°C. Packaged in SSOP with gold contact plating, this lead-free and RoHS compliant component is designed for versatile embedded applications.
Cypress CY8C3445PVI-094 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, USB |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C34xx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3445PVI-094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
