The CY8C3665AXA-017 is a 32KB FLASH 8051 microcontroller from Cypress. It features a core architecture of 8051 and supports multiple interfaces including I2C, SPI, USB, UART, USART, and EBI/EMI. The device operates over a temperature range of -40°C to 85°C and is packaged in a surface mount LQFP package. It includes peripherals such as power-on reset, pulse width modulation, watch dog timer, direct memory access, LCD driver, and capacitive sensing. The microcontroller is part of the Automotive, AEC-Q100, PSOC 3 CY8C36xx series.
Cypress CY8C3665AXA-017 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Series | Automotive, AEC-Q100, PSOC® 3 CY8C36xx |
| RoHS | Compliant |
No datasheet is available for this part.