
8-bit microcontroller with 32KB FLASH memory and 8KB RAM, operating at up to 67MHz. Features include 25 GPIO pins, I2C, SPI, USB, UART, USART, and EBI/EMI interfaces. Integrated peripherals include POR, PWM, WDT, DMA, LCD, and CapSense. Housed in a 48-pin SSOP package, this CMOS device supports a supply voltage range of 1.7V to 5.5V and operates from -40°C to 85°C.
Cypress CY8C3665PVI-007 technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C36xx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3665PVI-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
