Cypress CY8C3665PVI-007T technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CY8C3665PVI |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3665PVI-007T to view detailed technical specifications.
No datasheet is available for this part.