
8-bit microcontroller with 32KB FLASH memory and 4KB RAM, operating at up to 67MHz. Features an 8051 core architecture and supports I2C, SPI, USB, UART, USART, EBI/EMI, and CAN interfaces. Includes 25 GPIO pins, 4 timers/counters, and integrated peripherals such as POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in a 48-pin SSOP, this CMOS device operates from 1.7V to 5.5V, with an extended temperature range of -40°C to 85°C, and is RoHS compliant.
Sign in to ask questions about the Cypress CY8C3665PVI-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3665PVI-080 technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI, CAN |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C36xx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3665PVI-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
