The CY8C3666PVA-057 is a 64KB FLASH microcontroller based on the 8051 core. It features 25 I/Os and an internal oscillator, and supports a range of interfaces including I2C, SPI, USB, UART, USART, and EBI/EMI. This device is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. It is part of the Automotive, AEC-Q100, PSOC 3 CY8C36xx series and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, LCD, and capacitive sensing. The CY8C3666PVA-057 is designed for use in a variety of applications and is suitable for use in automotive environments.
Cypress CY8C3666PVA-057 technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Series | Automotive, AEC-Q100, PSOC® 3 CY8C36xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3666PVA-057 to view detailed technical specifications.
No datasheet is available for this part.