8-bit microcontroller with 64KB FLASH memory and 8KB RAM. Features an 8051 core architecture, operating at up to 48MHz. Offers 62 I/Os, including 70 programmable I/Os, and supports I2C, SPI, USB, UART, USART, EBI/EMI, and CAN interfaces. Includes peripherals like POR, PWM, WDT, DMA, and CapSense. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, with gold contact plating and RoHS compliance.
Cypress CY8C3846AXE-175 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI, CAN |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C38xx |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3846AXE-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.