
8-bit microcontroller with an 8051 core architecture, operating at up to 67MHz. Features 32KB FLASH memory, 4KB RAM, and 62 GPIO pins. Integrated peripherals include I2C, SPI, USB, UART, USART, EBI/EMI interfaces, POR, PWM, WDT, DMA, LCD, and CapSense. Housed in a TQFP package, this lead-free and RoHS compliant component operates from 1.7V to 5.5V, with a temperature range of -40°C to 85°C.
Cypress CY8C3865AXI-019T technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C38xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3865AXI-019T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
