
The CY8C3865LTI-058 is a 32KB FLASH 8051 microcontroller from Cypress. It features a QFN package and operates over a temperature range of -40°C to 85°C. The device supports multiple interfaces, including I2C, SPI, UART, and USART, and has 25 I/Os. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is RoHS compliant and available in a tray packaging option.
Cypress CY8C3865LTI-058 technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C38xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3865LTI-058 to view detailed technical specifications.
No datasheet is available for this part.