
The CY8C3865LTI-061 is a 32KB FLASH 8051 microcontroller with internal oscillator and a range of interfaces including I2C, SPI, USB, UART, USART, and EBI/EMI. It is packaged in QFN format for surface mount applications and operates over a temperature range of -40°C to 85°C. The device features 25 I/Os and includes peripherals such as power-on reset, pulse width modulation, and watchdog timer. It is also RoHS compliant and part of the PSOC 3 CY8C38xx series.
Cypress CY8C3865LTI-061 technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C38xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3865LTI-061 to view detailed technical specifications.
No datasheet is available for this part.
