8-bit microcontroller featuring an 8051 core architecture, operating at up to 67MHz. This surface-mount peripheral IC offers 62 I/Os, including 70 programmable I/Os, and supports I2C, SPI, USB, UART, USART, EBI/EMI, and CAN interfaces. It boasts 64KB of FLASH memory, 8KB of RAM, and includes peripherals such as POR, PWM, WDT, DMA, LCD, and CapSense. With an operating supply voltage range of 1.71V to 1.89V and a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is packaged in a TQFP with gold contact plating.
Cypress CY8C3866AXA-035 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI, CAN |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C38xx |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3866AXA-035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.