
8-bit microcontroller with 67MHz frequency, featuring 64KB FLASH memory and 8KB RAM. This CMOS peripheral IC offers 25 GPIO and 29 programmable I/Os, supporting I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, and USB interfaces. Includes 4 timers/counters, internal oscillator, POR, PWM, WDT, DMA, LCD, CapSense, and I2C peripherals. Operates from 1.7V to 5.5V supply, packaged in SSOP-48 with gold contact plating.
Sign in to ask questions about the Cypress CY8C3866PVI-070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3866PVI-070 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, USB |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C38xx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3866PVI-070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
