The CY8C4024PVA-S412 is a 28-pin dual-mode microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage of 3.3V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 5.5V. The device has a clock frequency of up to 48MHz and 24 I/O lines. It is packaged in a SSOP-28 package with dimensions of 5.3mm in width and 10.2mm in length. The CY8C4024PVA-S412 is compliant with AEC-Q100 screening level.
Cypress CY8C4024PVA-S412 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4024PVA-S412 to view detailed technical specifications.
No datasheet is available for this part.