
32-bit ARM Cortex-M0+ microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at up to 24MHz with a supply voltage range of 1.71V to 5.5V. Offers 36 GPIO pins and supports I2C, SPI, and UART interfaces. Includes peripherals such as PWM, DMA, LCD, and a watchdog timer. Packaged in a TQFP-44 with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Cypress CY8C4125AXI-483 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 320 |
| Packaging | Tray |
| Peripherals | PWM, I2C, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSoC4100 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C4125AXI-483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
