
32-bit ARM Cortex-M0+ microcontroller featuring 24MHz operation, 32KB FLASH memory, and 4KB RAM. This CMOS peripheral IC offers 22 I/Os, including 24 GPIO, and supports I2C, SPI, UART, IrDA, SSP, USART, and LIN interfaces. It includes 4 timers/counters, PWM, DMA, and LCD peripherals, with a watchdog timer. Operating voltage ranges from 1.71V to 5.5V, with a maximum temperature of 85°C. Packaged in a 28-pin SSOP with gold contact plating, this lead-free component is RoHS compliant.
Sign in to ask questions about the Cypress CY8C4125PVI-482 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4125PVI-482 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, IrDA, SSP, USART, LIN |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 24 |
| Number of I/Os | 22 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 470 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSoC4100 |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Weight | 0.080001oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C4125PVI-482 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
