
32-bit ARM Cortex-M0 microcontroller featuring 48MHz operation, 32KB FLASH memory, and 4KB RAM. This surface mount, TQFP-packaged peripheral IC supports I2C, SPI, and UART interfaces, along with PWM and LCD peripherals. Operating from 1.71V to 5.5V, it includes 4 timers/counters and a watchdog timer, with a temperature range of -40°C to 85°C.
Cypress CY8C4245AXI-483 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 320 |
| Packaging | Tray |
| Peripherals | PWM, I2C, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSoC4200 |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C4245AXI-483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
