
32-bit ARM Cortex-M0 microcontroller featuring 48MHz operation, 32KB FLASH memory, and 4KB RAM. Offers 24 I/Os and multiple communication interfaces including I2C, SPI, and UART. Designed for surface mounting in an SSOP-28 package with gold contact plating. Operates across a wide temperature range of -40°C to 85°C with a supply voltage of 1.71V to 1.89V. Includes integrated PWM, LCD, and watchdog timer peripherals.
Cypress CY8C4245PVI-482 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, IrDA, SSP, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 235 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C, LCD |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSoC4200 |
| Watchdog Timer | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C4245PVI-482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
