The CY8C4248LQI-BL543 is a multifunction peripheral IC with 56 terminals in a quad QFN package. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 1.71 and 5.5V. The device has 38 I/O lines and supports various external data and address bus widths. It is designed for industrial applications and meets the requirements of the specified temperature grade.
Cypress CY8C4248LQI-BL543 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 5A992.B |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4248LQI-BL543 to view detailed technical specifications.
No datasheet is available for this part.