
32-bit ARM Cortex-M3 microcontroller featuring 60 programmable I/Os, 64KB FLASH memory, and 16KB RAM. Operates at up to 40MHz with integrated I2C, SPI, USB, UART, USART, and LIN interfaces. Includes 4 timers/counters, POR, PWM, WDT, DMA, LCD, CapSense, and I2C peripherals. Packaged in a 100-pin TQFP, this RoHS compliant CMOS component supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C.
Cypress CY8C5246AXI-054 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 60 |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C52 |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5246AXI-054 to view detailed technical specifications.
No datasheet is available for this part.