
Multifunction Peripheral IC, featuring a 32-bit ARM core operating at up to 67MHz. This CMOS component offers 64KB RAM and 256KB FLASH memory, with 62 GPIO pins and 72 programmable I/O. Integrated interfaces include I2C, SPI, UART, USB, USART, CAN, I2S, and LIN, alongside peripherals like POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in a 100-pin TQFP with gold contact plating, it operates from 1.71V to 5.5V and across a -40°C to 85°C temperature range.
Cypress CY8C5268AXI-LP047 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, UART, USB, USART, CAN, I2S, LIN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of ADC Channels | 2 |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C52LP |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5268AXI-LP047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
