32-bit ARM Cortex-M3 microcontroller with 67MHz frequency, 256KB FLASH and 64KB RAM. Features include I2C, SPI, USB, UART, and USART interfaces, 38 GPIO, 4 timers/counters, and 2 ADC channels. Operates from 1.71V to 5.5V, with a temperature range of -40°C to 85°C. CMOS technology, QFN package with gold contact plating. Includes POR, PWM, WDT, DMA, LCD, and CapSense peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C5268LTI-LP030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of ADC Channels | 2 |
| Number of GPIO | 38 |
| Number of I/Os | 38 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C52LP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5268LTI-LP030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
