
Multifunction Peripheral IC featuring an ARM 32-bit core architecture operating at up to 67MHz. This CMOS component offers 70 programmable I/Os, 60 GPIO, and 4 timers/counters. Integrated peripherals include I2C, SPI, USB, UART, USART, POR, PWM, WDT, DMA, LCD, and CapSense. With 32KB FLASH and 8KB RAM, it supports supply voltages from 2.7V to 5.5V and operates within a temperature range of -40°C to 85°C. Packaged in a 100-pin TQFP, this RoHS compliant device is supplied in trays.
Sign in to ask questions about the Cypress CY8C5365AXI-043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C5365AXI-043 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 60 |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C53 |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5365AXI-043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
