
Multifunction Peripheral IC featuring an ARM core architecture with a 32-bit data bus, operating at up to 67MHz. This CMOS component offers 36 programmable I/Os, 16KB RAM, and 64KB FLASH memory. Integrated peripherals include I2C, SPI, USB, UART, USART, POR, PWM, WDT, DMA, LCD, and CapSense. It operates within a supply voltage range of 2.7V to 5.5V and a temperature range of -40°C to 85°C, packaged in a 68-pin QFN.
Cypress CY8C5366LTI-053 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C53 |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5366LTI-053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
