
32-bit ARM microcontroller featuring 67MHz operation, 128KB FLASH memory, and 32KB RAM. This surface-mount peripheral IC offers 60 programmable I/Os, 4 timers/counters, and integrated PWM and I2C peripherals. Supports I2C, SPI, USB, and UART interfaces with a supply voltage range of 2.7V to 5.5V. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Cypress CY8C5367AXI-108 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY8C5367AXI |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.