32-bit ARM Cortex-M3 microcontroller featuring 128KB Flash memory and 32KB SRAM. Operates at 67MHz with a 32-bit data bus width. Supports I2C, SPI, USB, UART, and USART interfaces. Includes 60 I/Os, 4 timers/counters, and peripherals like POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in TQFP for surface mounting, operating from 2.7V to 5.5V across a -40°C to 85°C temperature range.
Sign in to ask questions about the Cypress CY8C5367AXI-108T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C5367AXI-108T technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C53 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5367AXI-108T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.