
32-bit ARM microcontroller with 67MHz frequency, featuring 128KB FLASH memory and 32KB RAM. Offers 36 GPIO pins and supports I2C, SPI, USB, UART, and USART interfaces. Includes integrated peripherals such as POR, PWM, WDT, DMA, LCD, and CapSense. Operates within a 2.7V to 5.5V supply voltage range and a -40°C to 85°C temperature range, housed in a 68-pin QFN package.
Cypress CY8C5367LTI-003 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C53 |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5367LTI-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
