
Multifunction Peripheral IC featuring an ARM core architecture with a 32-bit data bus, operating at up to 67MHz. This component offers 64KB of FLASH memory and 16KB of RAM, supporting I2C, SPI, USB, UART, and USART interfaces. It includes 70 programmable I/Os, 60 general-purpose I/Os, and 4 timers/counters, with integrated peripherals such as POR, PWM, WDT, DMA, LCD, CapSense, and I2C. Packaged in a TQFP form factor, this RoHS compliant device operates within a supply voltage range of 2.7V to 5.5V and an extended temperature range of -40°C to 85°C.
Cypress CY8C5466AXI-064 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 60 |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C54 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5466AXI-064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
