
32-bit ARM Cortex-M3 microcontroller featuring a 67MHz core clock speed. This CMOS peripheral IC offers 128KB FLASH memory, 32KB RAM, and 72 programmable I/Os, including 62 GPIO pins. Integrated peripherals include I2C, USB, SPI, I2S, UART, LIN, PWM, DMA, and LCD controllers, alongside 4 timers/counters and a watchdog timer. Packaged in a 100-pin TQFP with gold contact plating, it operates from 1.71V to 5.5V supply voltage, with an operating temperature range of -40°C to 85°C.
Cypress CY8C5467AXI-LP108 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Height | 1.4mm |
| Interface | I2C, USB, SPI, I2S, UART, LIN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 62 |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY8C54LPxxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5467AXI-LP108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
