
Multifunction Peripheral IC featuring an ARM core architecture with a 32-bit data bus, operating at up to 67MHz. This surface-mount QFN package offers 36 I/Os and 70 programmable I/Os, supporting I2C, SPI, USB, UART, and USART interfaces. It includes 128KB of FLASH memory, 32KB of RAM, and integrated peripherals such as POR, PWM, WDT, DMA, LCD, and CapSense. Operating within a 2.7V to 5.5V supply range, it functions from -40°C to 85°C and includes a watchdog timer.
Sign in to ask questions about the Cypress CY8C5467LTI-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C5467LTI-007 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C54 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5467LTI-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
