
Multifunction Peripheral IC featuring a 32-bit ARM core operating at up to 67MHz. This CMOS component offers 70 programmable I/Os, 60 general-purpose I/Os, and includes 4 timers/counters. Integrated peripherals encompass I2C, SPI, USB, UART, USART, POR, PWM, WDT, DMA, LCD, and CapSense. With 128KB of FLASH memory and 32KB of RAM, it operates from 2.7V to 5.5V, within a -40°C to 85°C temperature range. Packaged in a 100-pin TQFP (PQFP100), this RoHS compliant device is supplied in trays.
Sign in to ask questions about the Cypress CY8C5567AXI-019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C5567AXI-019 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 60 |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C55 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5567AXI-019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
